
Cornell Dubilier 935C4W3-2K technical specifications.
| Capacitance | 3uF |
| Diameter | 24.4mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 12mR |
| Lead Diameter | 1mm |
| Length | 44.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | 935 |
| Termination | Wire |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 935C4W3-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.