Cornell Dubilier 935C5W3-1K-F technical specifications.
| Capacitance | 3uF |
| Dielectric | PP |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | 935 |
| Termination | Wire |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 935C5W3-1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.