General purpose film capacitor with 150nF capacitance and 10% tolerance. Features a 1kV DC rated voltage and 500V AC rated voltage, utilizing a polypropylene (PP) dielectric. Operates across a wide temperature range from -55°C to 105°C, with a specified life of 2000 hours. This through-hole mount component has axial leads with a 1mm diameter and a body measuring 15mm in diameter by 34mm in length.
Cornell Dubilier 940C10P15K-F technical specifications.
| Capacitance | 150nF |
| Package/Case | Axial |
| Diameter | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7mR |
| Lead Diameter | 1mm |
| Lead Length | 41mm |
| Length | 34mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 940C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 940C10P15K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
