Cornell Dubilier 943C8W2K-F technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 24.7mm |
| Lead Diameter | 1.2mm |
| Length | 64mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 943C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 360V |
| DC Rated Voltage | 850V |
| Width | 34.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 943C8W2K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.