This 340uF film capacitor from Cornell Dubilier features a polypropylene dielectric and a radial package with a diameter of 100mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 10%. The capacitor is rated for a DC voltage of 1kV and an AC voltage of 230V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D341K102CCRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 340uF |
| Package/Case | Radial |
| Diameter | 100mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.1mR |
| Lead Pitch | 50mm |
| Length | 75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D341K102CCRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.