The 947D371K132DERSN is a 370uF film capacitor with a 10% tolerance, rated for 1.3kV DC and 230V AC. It has a radial package with a 116mm diameter and a 100mm length. The capacitor is designed for stud mount and has a threaded termination. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D371K132DERSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 370uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.5mR |
| Lead Pitch | 50mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D371K132DERSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.