
The Cornell Dubilier 947D431K132CJRSN is a film capacitor with a capacitance of 430uF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -45°C. The capacitor is rated for a DC voltage of 1.3kV and has a lead pitch of 50mm. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D431K132CJRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 430uF |
| Package/Case | Radial |
| Diameter | 100mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Lead Pitch | 50mm |
| Length | 150mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D431K132CJRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.