
The Cornell Dubilier 947D531K132DHRSN is a film capacitor with a capacitance of 530uF and a tolerance of 10%. It has a DC rated voltage of 1.3kV and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 116mm and a length of 136mm, and is terminated with a threaded stud for chassis mounting. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D531K132DHRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 530uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Lead Pitch | 50mm |
| Length | 136mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D531K132DHRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.