
The 947D 860uF film capacitor features a radial package with a diameter of 116mm and a length of 100mm. It has a threaded termination and is designed for stud, chassis mounting. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a capacitance of 860uF with a tolerance of 10% and an ESR of 1.1mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D861K901DERSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 860uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.1mR |
| Lead Pitch | 50mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D861K901DERSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.