The Cornell Dubilier 947D971K102DHRSN is a 970uF film capacitor with a 10% tolerance and a maximum operating temperature of 85°C. It features a radial package with a diameter of 116mm and a length of 136mm. The capacitor has a high DC rated voltage of 1kV and is RoHS compliant. It is designed for stud mount applications and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 947D971K102DHRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 970uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 1.5mR |
| Lead Pitch | 50mm |
| Length | 136mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 947D |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 947D971K102DHRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.