
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 63V DC rating. Features 20% tolerance, 350mΩ ESR, and 400mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. AEC-Q200 qualified for automotive applications. Cylindrical construction with 10mm diameter and 10.2mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK107M63G24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 12mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 350mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 63uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK107M63G24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
