
Surface mount aluminum electrolytic capacitor, 1500µF capacitance, 16V DC voltage rating, 20% tolerance. Features 0.06 Ohm ESR, 1.1A ripple current, and 240µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Cylindrical construction with 12.5mm diameter and 13.5mm length, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AFK158M16H32T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 15mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 60mR |
| Lead Pitch | 4.4mm |
| Leakage Current | 240uA |
| Length | 13.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.06R |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | AFK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AFK158M16H32T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.