Cornell Dubilier AST100Q technical specifications.
| Color | Brown |
| Current Rating | 1.5mA |
| Diameter | 17.5mm |
| Frequency | 4kHz |
| Height | 5mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Voltage Rating | 5V |
| Weight | 1.4g |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AST100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.