Cornell Dubilier AST1575BMATRQ technical specifications.
| Capacitance | 15nF |
| Color | Black |
| Current Rating | 5mA |
| Frequency | 3.65kHz |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3.65kHz |
| Voltage Rating | 7V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AST1575BMATRQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.