Cornell Dubilier AST200Q technical specifications.
| Color | Black |
| Current Rating | 80mA |
| Frequency | 2.73kHz |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Packaging | Bulk |
| Resistance | 15R |
| Self Resonant Frequency | 2.73kHz |
| Weight | 600mg |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AST200Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.