Cornell Dubilier AST605Q technical specifications.
| Color | Grey |
| Current Rating | 50mA |
| Frequency | 2.4kHz |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Packaging | Bulk |
| Self Resonant Frequency | 2.4kHz |
| Voltage Rating | 5V |
| Weight | 2.6g |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AST605Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.