Cornell Dubilier AST605TRQ technical specifications.
| Current Rating | 50mA |
| Frequency | 2.4kHz |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.4kHz |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AST605TRQ to view detailed technical specifications.
No datasheet is available for this part.