Cornell Dubilier AVS107M25D16T-1 technical specifications.
| Capacitance | 100F |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 5.4mm |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M25D16T-1 to view detailed technical specifications.
No datasheet is available for this part.