Datasheets.com
Datasheets.com
Cap Mica 24pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Cornell Dubilier

CD10ED240DO3

Cap Mica 24pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R

PackageRadial
Capacitance24pF
Voltage Rating500V
MountingThrough Hole
Quick Jump:

Technical Specifications

Cornell Dubilier CD10ED240DO3 technical specifications.

General

Capacitance
24pF
Package/Case
Radial
Dielectric Material
Mica
Features
General Purpose
Height
8.4mm
Lead Pitch
3.6mm
Length
9.1mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
100
Packaging
Bulk
RoHS Compliant
No
Series
CD10
Termination
Radial
Voltage Rating
500V
DC Rated Voltage
500V
Width
4.8mm

Compliance

RoHS
Not Compliant

Datasheet

Cornell Dubilier CD10ED240DO3 Datasheet

Download the complete datasheet for Cornell Dubilier CD10ED240DO3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.