Cornell Dubilier CD15FC681JO3-L technical specifications.
| Capacitance | 680pF |
| Dielectric | Mica |
| Height | 0.39inch |
| Lead Pitch | 0.234inch |
| Length | 0.47inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FC681JO3-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.