Cornell Dubilier CD15FD121EO3 technical specifications.
| Capacitance | 120pF |
| Dielectric | Mica |
| Height | 0.37inch |
| Lead Pitch | 0.234inch |
| Length | 0.46inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Radial |
| Voltage Rating | 500V |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD121EO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.