Cornell Dubilier CD15FD201JO3RF technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5.9mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD201JO3RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.