Cornell Dubilier CD15FD331F03F technical specifications.
| Capacitance | 330pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD331F03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.