Cornell Dubilier CD15FD471JO3TR technical specifications.
| Capacitance | 470pF |
| Dielectric | Mica |
| Height | 10.2mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CD15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD15FD471JO3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.