Cornell Dubilier CD16FD272J03F technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5.5mm |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD16FD272J03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.