Cornell Dubilier CD19FD182F03F technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 8.7mm |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD182F03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.