Cornell Dubilier CD19FD182J03F technical specifications.
| Capacitance | 1.8nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD182J03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.