Cornell Dubilier CD30FD183JO3-XZX technical specifications.
| Capacitance | 18nF |
| Dielectric | Mica |
| Height | 23.1mm |
| Lead Pitch | 11.1mm |
| Length | 20.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 10.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD30FD183JO3-XZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.