Cornell Dubilier CD5EC820J03F technical specifications.
| Capacitance | 82pF |
| Package/Case | Dipped |
| Lead Pitch | 3mm |
| Tolerance | 5% |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD5EC820J03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.