Cornell Dubilier CDA15FA102F03TR technical specifications.
| Capacitance | 1nF |
| Dielectric | Mica |
| Height | 0.4inch |
| Lead Pitch | 0.2inch |
| Length | 0.45inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15FA102F03TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.