Cornell Dubilier CDA15FD181FO3 technical specifications.
| Capacitance | 180pF |
| Dielectric | Mica |
| Height | 9.1mm |
| Lead Pitch | 5.1mm |
| Length | 11.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15FD181FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.