Cornell Dubilier CDSB10ED330JO3-DXX technical specifications.
| Capacitance | 33pF |
| Package/Case | Dipped |
| Lead Free | Contains Lead |
| Lead Pitch | 3.6mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDSB10ED330JO3-DXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.