Cornell Dubilier CDSB15CD050DO3 technical specifications.
| Capacitance | 5pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CDSB15 |
| Termination | Radial |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDSB15CD050DO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.