Cornell Dubilier CDV16FF331J03F technical specifications.
| Capacitance | 330pF |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Cornell Dubilier CDV16FF331J03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.