Cornell Dubilier CDV19FF331J03F technical specifications.
| Capacitance | 330pF |
| Lead Free | Lead Free |
| Lead Pitch | 8.7mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF331J03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.