Cornell Dubilier CDV30FH821J03 technical specifications.
| Capacitance | 820pF |
| Lead Diameter | 1mm |
| Lead Pitch | 11.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Cornell Dubilier CDV30FH821J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.