Cornell Dubilier CDV30FK151G03 technical specifications.
| Capacitance | 150pF |
| Construction | RADIAL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDV30FK151G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.