Cornell Dubilier CGO182M035L technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | CGO |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGO182M035L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.