Cornell Dubilier CGS1134040V3C technical specifications.
| Capacitance | 11mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| Height | 79.4mm |
| Lead Pitch | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | -10% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS1134040V3C to view detailed technical specifications.
No datasheet is available for this part.