Cornell Dubilier CGS233U040V4C-PB technical specifications.
| Capacitance | 23mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS233U040V4C-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.