Cornell Dubilier CGS352T450X18 technical specifications.
| Capacitance | 3.5mF |
| Package/Case | Aluminum |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Height | 104.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Tolerance | -10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS352T450X18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.