ALUMINUM ELECTROLYTIC CAPACITOR 500UF, 75V, +75, -10%, SCREW; Product Range:CGS Series; Capacitance:500 F; Capacitance Tolerance:+75%, -10%; Voltage Rating:75V; Diameter:35mm; ESR:-; Height:54mm; Lead Spacing:12.7mm; No. of Pins:2 ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Capacitance | 500F |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 54mm |
| Mount | Screw |
| DC Rated Voltage | 75V |
| RoHS | Compliant |