Cornell Dubilier CGS641T250R5C3PL technical specifications.
| Capacitance | 640F |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 130mm |
| Mount | Screw |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS641T250R5C3PL to view detailed technical specifications.
No datasheet is available for this part.