Cornell Dubilier CGS732T150X5L technical specifications.
| Capacitance | 7.3mF |
| Package/Case | Aluminum |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| Height | 143mm |
| Lead Pitch | 31.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Tolerance | -10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS732T150X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.