Cornell Dubilier CGS941T350V4C3PH technical specifications.
| Capacitance | 940F |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| Height | 105mm |
| Mount | Screw |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS941T350V4C3PH to view detailed technical specifications.
No datasheet is available for this part.