Cornell Dubilier CM05FD271F03 technical specifications.
| Capacitance | 270pF |
| Dielectric | Mica |
| Height | 9.9mm |
| Lead Pitch | 5.9mm |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CM05 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CM05FD271F03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.