Cornell Dubilier CM05FD391G03 technical specifications.
| Capacitance | 390pF |
| Construction | RADIAL |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 2% |
| RoHS | Unconfirmed |
Download the complete datasheet for Cornell Dubilier CM05FD391G03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.