Cornell Dubilier CM20ED102JN3 technical specifications.
| Capacitance | 1nF |
| Dielectric | Mica |
| Series | CM20 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM20ED102JN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.