Cornell Dubilier D73F681FO3 technical specifications.
| Capacitance | 680pF |
| Dielectric | Mica |
| Height | 7.9mm |
| Lead Pitch | 3.6mm |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D73 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| Width | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier D73F681FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.