Cornell Dubilier DCM102M450CE2B technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 130mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | DCM |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DCM102M450CE2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.